Filter Your Search
1 - 2 of 2 results
![]() |
TL750M05CKTER
Texas Instruments
|
Check for Price | No | No | Obsolete | 26 V | 6 V | 5 V | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.05 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.41TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | TEXAS INSTRUMENTS INC | MODULE | PLASTIC, FM-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
![]() |
TL750M05CKTER
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | R-PSSO-G3 | e3 | 3 | 125 °C | 240 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8 mm | 9.395 mm | 2.16 mm | ROCHESTER ELECTRONICS LLC | MODULE | PLASTIC, FM-3 | 3 | unknown | Fixed,Positive,Single Output,Ldo |