Filter Your Search
1 - 2 of 2 results
![]() |
TL750M10CKVURG3
Texas Instruments
|
$0.7518 | Yes | Yes | Active | 26 V | 11 V | 10 V | 600 mV | 750 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.075 % | 0.1 % | 1 | 10.2 V | 9.8 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | MODULE | FM-3 | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
![]() |
TL750M10CKVURG3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 26 V | 11 V | 10 V | 750 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 10.2 V | 9.8 V | R-PSSO-G3 | e3 | 3 | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | ROCHESTER ELECTRONICS LLC | MODULE | GREEN, PLASTIC, FM-3 | 3 | unknown | Fixed,Positive,Single Output,Ldo |