Filter Your Search
1 - 1 of 1 results
|
TL7705ACDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 V | 18 V | 3 mA | +4.55V | 1 | YES | NO | THRESHOLD VOLTAGE IS 4.55V | VOLTAGE SUPERVISOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |