Filter Your Search
1 - 1 of 1 results
|
TL7705BIPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.6 V | 18 V | 3.5 mA | +4.55V | 1 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |