Filter Your Search
1 - 1 of 1 results
|
TL780-05CKTTRG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 30 V | 7 V | 5 V | 2 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.005 % | 0.025 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-3 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |