Filter Your Search
1 - 2 of 2 results
|
TL780-12KCS
Texas Instruments
|
$0.8982 | Yes | Yes | Active | 30 V | 14.5 V | 1.2 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.06 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.7 mm | 10.16 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
TL780-12KCSE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.005 % | 0.025 % | 1 | 12.24 V | 11.76 V | BIPOLAR | 2 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | , SIP3,.1TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments |