Filter Your Search
1 - 2 of 2 results
|
TLC073IDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 mV | 16 V/us | 700 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | 17 V | AUTOMOTIVE | 10000 | R-PDSO-G14 | e4 | 95 dB | 1; 2 | 125 °C | -40 °C | 220; 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-021AB, SOIC-14 | 14 | unknown | |||||||||||||||||||
|
TLC073IDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 16 V/us | 700 pA | 7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDSO-G14 | Not Qualified | e4 | 95 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, MS-021AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 |