Filter Your Search
1 - 2 of 2 results
![]() |
TLC081AIDR
Texas Instruments
|
$0.9649 | Yes | Yes | Active | 1.4 mV | 16 V/us | 700 pA | 2.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | 1999-06-01 | Texas Instruments | ||
![]() |
TLC081AIDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 16 V/us | 700 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |