Filter Your Search
1 - 1 of 1 results
|
TLC139MJB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 mV | 30 nA | 80 µA | 2.5 µs | 4 | COMPARATOR | 5 V | CMOS | 30 pA | OPEN-COLLECTOR; OPEN-DRAIN | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | Texas Instruments |