Filter Your Search
1 - 5 of 5 results
|
TLC20FN
Texas Instruments
|
Check for Price | No | Obsolete | UNIVERSAL | YES | SWITCHED CAPACITOR FILTER | 2 | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | S-PQCC-J20 | Not Qualified | 70 °C | 20 | 2ND | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
TLC20N
Texas Instruments
|
Check for Price | No | Obsolete | UNIVERSAL | NO | SWITCHED CAPACITOR FILTER | 2 | CMOS | COMMERCIAL | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | R-PDIP-T20 | Not Qualified | 70 °C | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
TLC20CFN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | YES | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -4 V | -5 V | 2 | 2 AND 0 | 10 mA | 6 V | 4 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | S-PQCC-J20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | 2ND | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 8.9662 mm | 4.57 mm | 8.9662 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
TLC20CN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | UNIVERSAL | NO | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -4 V | -5 V | 2 | 2 AND 0 | 6 V | 4 V | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | e0 | COMMERCIAL | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | 20 | ||||||||||
|
TLC20CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | UNIVERSAL | NO | 20 kHz | SWITCHED CAPACITOR FILTER | -6 V | -4 V | -5 V | 2 | 2 AND 0 | 10 mA | 6 V | 4 V | CMOS | COMMERCIAL | RESISTOR PROGRAMMABLE | R-PDIP-T20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 24.325 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 |