Filter Your Search
1 - 1 of 1 results
|
TLC2264CDRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 3 mV | 0.55 V/us | 100 pA | 1 mA | 75 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | -8 V | 0.3 V/us | 8 V | COMMERCIAL | 730 | 55000 | R-PDSO-G14 | Not Qualified | e4 | 88 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |