Filter Your Search
1 - 2 of 2 results
|
TLC2654C-8DR
Texas Instruments
|
$2.4258 | Yes | Yes | Active | 10 µV | 2.8 V/us | 150 pA | 2.5 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | 60 pA | YES | YES | NO | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1900 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 125 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC2654C-8DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 34 µV | 2 V/us | 150 pA | 2.5 mA | 105 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 60 pA | YES | YES | YES | NO | NO | NO | 1.3 V/us | 8 V | COMMERCIAL | 1900 | 1000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 125 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |