Filter Your Search
1 - 2 of 2 results
|
TLC271IDR
Texas Instruments
|
$0.5250 | Yes | Yes | Active | 10 mV | 3.6 V/us | 60 pA | 1.6 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | YES | 18 V | INDUSTRIAL | 2000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLC271IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 13 mV | 3.6 V/us | 60 pA | 1.6 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | YES | 18 V | INDUSTRIAL | 1700 | 10000 | NO | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |