Filter Your Search
1 - 1 of 1 results
|
TLC556IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3 V | YES | 1.2 MHz | PULSE; RECTANGULAR | CMOS | IT CAN ALSO OPERATE AT 5V OR 15V NOMINALS | 2 | 1.2 mA | 15 V | 2 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |