Filter Your Search
1 - 2 of 2 results
|
TLC59116IPWR
Texas Instruments
|
$1.8959 | Yes | Yes | Active | 3.3 V | 16 | STANDARD | CONSTANT-CURRENT | SERIAL | 100 kHz | LED DISPLAY DRIVER | NO | 16 | 1 | 37 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC59116IPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 16 | SERIAL | 100 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |