Parametric results for: tlc5921dap under Display Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tlc5921dap
Select parts from the table below to compare.
Compare
Compare
TLC5921DAPR
Texas Instruments
$1.4830 Yes Yes Active 5 V 16 STANDARD CONSTANT-CURRENT SERIAL SEGMENT 20 MHz LED DISPLAY DRIVER NO 1 50 mA 5.5 V 4.5 V YES OTHER R-PDSO-G32 Not Qualified e4 3 85 °C -20 °C 260 30 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 11 mm 1.2 mm 6.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TLC5921DAP
Texas Instruments
$1.7299 Yes Yes Active 5 V 16 STANDARD CONSTANT-CURRENT SERIAL SEGMENT 20 MHz LED DISPLAY DRIVER NO 1 50 mA 5.5 V 4.5 V YES OTHER R-PDSO-G32 Not Qualified e4 3 85 °C -20 °C 260 30 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 11 mm 1.2 mm 6.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TLC5921DAPG4
Texas Instruments
$2.1849 Yes Yes Obsolete 5 V 16 STANDARD CONSTANT-CURRENT SERIAL SEGMENT 20 MHz LED DISPLAY DRIVER NO 1 50 mA 5.5 V 4.5 V YES OTHER R-PDSO-G32 Not Qualified e4 3 85 °C -20 °C 260 30 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 11 mm 1.2 mm 6.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP-32 32 compliant EAR99 8542.33.00.01 Texas Instruments
TLC5921DAPRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 16 SERIAL SEGMENT 20 MHz LED DISPLAY DRIVER NO 1 5.5 V 4.5 V YES OTHER R-PDSO-G32 Not Qualified e4 3 85 °C -20 °C 260 30 32 PLASTIC/EPOXY TSSOP TSSOP32,.3 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 11 mm 1.2 mm 6.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP32,.3 32 compliant EAR99 8542.39.00.01