Filter Your Search
1 - 2 of 2 results
|
TLC5947DAPR
Texas Instruments
|
$2.1974 | Yes | Yes | Active | 3.3 V | 24 | STANDARD | SERIAL | CMOS | 30 MHz | LED DISPLAY DRIVER | NO | 24 | 1 | 90 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HTSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 11 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC5947DAPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 24 | STANDARD | SERIAL | CMOS | 30 MHz | LED DISPLAY DRIVER | NO | 24 | 1 | 90 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HTSSOP | TSSOP32,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 11 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, TSSOP32,.3 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |