Filter Your Search
1 - 1 of 1 results
|
TLC5948ADBQR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 16 | STANDARD | CONSTANT-CURRENT | SERIAL | SEGMENT | 33 MHz | LED DISPLAY DRIVER | NO | 1 | 18 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |