Filter Your Search
1 - 2 of 2 results
|
TLC59711PWPR
Texas Instruments
|
$1.4912 | Yes | Yes | Active | 12 V | 12 | STANDARD | CONSTANT-CURRENT | SERIAL | SEGMENT | 10 MHz | LED DISPLAY DRIVER | NO | 12 | 1 | 32 mA | 17 V | 4 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC59711PWP
Texas Instruments
|
$2.7748 | Yes | Yes | Active | 12 V | 12 | STANDARD | CONSTANT-CURRENT | SERIAL | SEGMENT | 10 MHz | LED DISPLAY DRIVER | NO | 12 | 1 | 32 mA | 17 V | 4 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP, TSSOP20,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |