Filter Your Search
1 - 1 of 1 results
|
TLC7705MUB
Texas Instruments
|
Check for Price | Yes | No | Active | 2.7 V | 2 V | 6 V | 16 µA | +4.55V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | S-GDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.24 | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.225 mm | 6.475 mm | 2.03 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.24 | 10 | not_compliant | EAR99 | 8542.39.00.01 |