Filter Your Search
1 - 4 of 4 results
|
TLC7733MJGB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 2 V | 6 V | 16 µA | +2.93V | 1 | NO | NO | POWER-ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | BICMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TLC7733MJGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 V | 6 V | 1 | NO | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | R-GDIP-T8 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||
|
TLC7733MJG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 2 V | 6 V | 1 | NO | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | MILITARY | R-GDIP-T8 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||
|
TLC7733MJG
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 2 V | 6 V | 150 µA | +2.93V | 1 | NO | NO | POWER-ON RESET GENERATOR | VOLTAGE SUPERVISOR | 1 | BICMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |