Filter Your Search
1 - 2 of 2 results
|
TLC7733MPWREP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.7 V | 2 V | 6 V | 16 µA | +2.93V | 1 | YES | NO | POWER-ON RESET GENERATOR | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLC7733MPWREPR
Texas Instruments
|
Check for Price | Obsolete | VOLTAGE SUPERVISOR/RESET IC | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 |