Filter Your Search
1 - 4 of 4 results
|
TLE2021IDR
Texas Instruments
|
$0.8083 | Yes | Yes | Active | 600 µV | 0.5 V/us | 90 nA | 300 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.42 V/us | 20 V | INDUSTRIAL | 1700 | 750000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2021ID
Texas Instruments
|
$1.4856 | Yes | Yes | Obsolete | 600 µV | 0.5 V/us | 90 nA | 300 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.42 V/us | 20 V | INDUSTRIAL | 1700 | 750000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2021IDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 600 µV | 0.5 V/us | 90 nA | 300 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.42 V/us | 20 V | INDUSTRIAL | 1700 | 750000 | NO | R-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
TLE2021IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 850 µV | 0.65 V/us | 90 nA | 300 µA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | YES | YES | -20 V | NO | NO | 0.42 V/us | 20 V | INDUSTRIAL | 2000 | 750000 | NO | R-PDSO-G8 | Not Qualified | e4 | 115 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |