Filter Your Search
1 - 2 of 2 results
|
TLE2024CN
Texas Instruments
|
$3.4355 | Yes | Yes | Active | 1.1 mV | 0.5 V/us | 90 nA | 1.2 mA | 88 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | NO | YES | -20 V | NO | NO | 0.45 V/us | 20 V | COMMERCIAL | 2000 | 400000 | NO | R-PDIP-T14 | Not Qualified | e4 | 102 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLE2024CNE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 mV | 0.5 V/us | 90 nA | 1.2 mA | 88 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 70 nA | YES | 6 nA | NO | NO | YES | -20 V | NO | NO | 0.45 V/us | 20 V | COMMERCIAL | 2000 | 400000 | NO | R-PDIP-T14 | Not Qualified | e4 | 102 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |