Filter Your Search
1 - 10 of 47 results
|
TLE2027CDR
Texas Instruments
|
$1.5588 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 98 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1.2 V/us | 19 V | COMMERCIAL | 13000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2027CD
Texas Instruments
|
$1.7298 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 98 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1.2 V/us | 19 V | COMMERCIAL | 13000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TLE2027MD
Texas Instruments
|
$1.9873 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.3 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 2000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2027AMD
Texas Instruments
|
$2.0881 | Yes | Yes | Active | 25 µV | 2.8 V/us | 150 nA | 5.6 mA | 113 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 5000000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2027ID
Texas Instruments
|
$3.3311 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1.1 V/us | 19 V | INDUSTRIAL | 13000 | 500000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2027MDREP
Texas Instruments
|
$3.9544 | Yes | Yes | Active | 100 µV | 2.8 V/us | 150 nA | 5.3 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 2000 | NO | R-PDSO-G8 | Not Qualified | e4 | 131 dB | 1 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2027MJGB
Texas Instruments
|
$19.8710 | Yes | No | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 3500000 | NO | R-GDIP-T8 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TLE2027MFKB
Texas Instruments
|
$23.0317 | Yes | No | Active | 100 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 3500000 | NO | S-CQCC-N20 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||
|
TLE2027AMJGB
Texas Instruments
|
$25.2394 | Yes | No | Active | 25 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 8000000 | NO | R-GDIP-T8 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLE2027AMFKB
Texas Instruments
|
$30.4424 | Yes | No | Active | 25 µV | 2.8 V/us | 150 nA | 5.6 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 90 nA | YES | 90 nA | NO | YES | NO | -19 V | NO | NO | 1 V/us | 19 V | MILITARY | 13000 | 8000000 | NO | S-CQCC-N20 | Not Qualified | e0 | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |