Filter Your Search
1 - 1 of 1 results
|
TLE2071AQDRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 40 V/us | 175 pA | 2.2 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 175 pA | YES | 100 pA | YES | NO | NO | -19 V | NO | NO | 20 V/us | 19 V | AUTOMOTIVE | 10000 | 7940 | NO | R-PDSO-G8 | Not Qualified | e4 | 98 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |