Filter Your Search
1 - 1 of 1 results
|
TLE42642GHTSA2
Infineon Technologies AG
|
$1.2256 | Yes | Not Recommended | 45 V | 5.5 V | 5 V | 250 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.04 % | 0.03 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |