Filter Your Search
1 - 6 of 6 results
|
TLE6230GPXT
Infineon Technologies AG
|
$2.7900 | Yes | Active | 5 V | 1.5 A | 10 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TLE6230GP
Siemens
|
Check for Price | Transferred | 5 V | 2 A | 10 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | Not Qualified | 36 | PLASTIC/EPOXY | SOP36(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
TLE6230GPCUMA1
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
TLE6230GPNUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 5 V | 1.5 A | 10 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | HSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
TLE6230GP
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8 | 1.5 A | 10 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | 1 A | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G36 | Not Qualified | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.5 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-36 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 36 | Infineon | |||
|
TLE6230GPAUMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 5 V | 1.5 A | 10 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-36 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 36 | Infineon | 1999-03-08 |