Filter Your Search
1 - 4 of 4 results
|
TLE6240GPAUMA1
Infineon Technologies AG
|
$10.0192 | No | Yes | Obsolete | 5 V | 4.5 A | 12 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, SO-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
TLE6240GPXT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | 4.5 A | 12 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | SSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TLE6240GP
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 5 V | 4.5 A | 12 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | SOIC | HSSOP, SSOP36,.56 | 36 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
TLE6240GPNUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 5 V | 4.5 A | 12 µs | 12 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | e3 | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SO-36 | compliant | EAR99 | 8542.39.00.01 |