Filter Your Search
1 - 2 of 2 results
|
TLE6270RAUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 5 V | 11.5 A | 1.5 µs | 1.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 5.5 V | 4.5 V | YES | R-PDSO-G36 | e3 | AEC-Q100 | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | INFINEON TECHNOLOGIES AG | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TLE6270R
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 5 V | 4 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | YES | R-PDSO-G36 | Not Qualified | e3 | 3 | 245 | 36 | PLASTIC/EPOXY | SSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, DSOP-36 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 36 |