Filter Your Search
1 - 1 of 1 results
|
TLE9861QXA20XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 32 | 24 MHz | 36864 | 3072 | CORTEX-M3 | 25 MHz | 10 | 4 | YES | 13.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | YES | YES | 13 | 2 | 5 | 8 | 8 | YES | FLASH | 28 V | 5.5 V | S-PQCC-N48 | e3 | 3 | 150 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | HVQCCN, | compliant | 3A001.A.2.A | 8542.31.00.01 | Infineon |