Filter Your Search
1 - 1 of 1 results
|
TLP127(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 1.3 V | YES | SURFACE MOUNT | 150 mA | 2.5 kV | 4000 % | UL RECOGNIZED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | e4 | 85 °C | -25 °C | 1 | Nickel/Palladium/Gold (Ni/Pd/Au) | TOSHIBA CORP | LEAD FREE, 11-4C1, MINI FLAT, SOP-6/4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |