Filter Your Search
1 - 1 of 1 results
|
TLP292-4(LGB-TP,E
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 3.75 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 100 % | 80 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 4 | TR, EMBOSSED, 13 INCH | TOSHIBA CORP | unknown | 3A001.A.2.C | 8541.49.80.00 | Transistor Outputs |