Filter Your Search
1 - 10 of 55 results
|
TLP620-4XGBSMT&R
Isocom Components
|
$1.2205 | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP620-4XSMT&R
Isocom Components
|
$1.2205 | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP620-4GBSMT&R
Isocom Components
|
$1.4155 | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP620-4SMT&R
Isocom Components
|
$1.4155 | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP620-4(F)
Toshiba America Electronic Components
|
$1.6237 | Yes | Yes | Obsolete | 20 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 mW | 85 °C | -25 °C | 4 | TOSHIBA CORP | PLASTIC, 11-20A3, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | |||||
|
BLTLP620-4
Isocom Components
|
Check for Price | Obsolete | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | ISOCOM COMPONENTS LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||
|
TLP620-4(GB-LF5)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 100 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP620-4(D4-LF4)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
TLP620-4XGBG
Isocom Components
|
Check for Price | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP620-4(LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED | 55 V | SEPARATE, 4 CHANNELS | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 85 °C | -25 °C | 4 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs |