Filter Your Search
1 - 10 of 67 results
|
TLP781(D4-BL-LF7)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-BLL-TP6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-GRL-TP7)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-Y)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-BL-TP6F
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | 150 mW | 110 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-GRH-TP6)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 150 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-YH-LF6,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | Transistor Outputs | ||||||||||||||||||||
|
TLP781(D4-GB-TP7)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 mA | 5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP781(D4-GR-LF6,F
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | TRANSISTOR OUTPUT OPTOCOUPLER | TOSHIBA CORP | unknown | Transistor Outputs |