Filter Your Search
1 - 1 of 1 results
|
TLP785(GB-TP6,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 85 °C | -25 °C | 1 | TR, EMBOSSED, PLASTIC, 13 INCH | TOSHIBA CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba |