Filter Your Search
1 - 2 of 2 results
|
TLV1117-15CDRJR
Texas Instruments
|
$0.4549 | Yes | Yes | Active | 15 V | 2.9 V | 1.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 16 V | 0.006 % | 0.01 % | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | GREEN, PLASTIC, MO-229WGGB, SON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
TLV1117-15CDRJRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2.9 V | 1.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 16 V | 0.006 % | 0.01 % | 1 | 1.545 V | 1.455 V | BIPOLAR | 3 % | S-PDSO-N8 | e4 | Not Qualified | 2 | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC8,.15,32 | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |