Filter Your Search
1 - 1 of 1 results
|
TLV1117-25CKVURG3
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | 3.9 V | 2.5 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 16 V | 0.006 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G2 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.6 mm | 2.52 mm | TEXAS INSTRUMENTS INC | TO-252 | GREEN, PLASTIC, TO-252, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |