Filter Your Search
1 - 2 of 2 results
|
TLV2244IPWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 mV | 2000 V/us | 1 nA | 1.5 mA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | 250 pA | YES | NO | YES | NO | NO | 16.5 V | AUTOMOTIVE | 5.5 | 30000 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2244IPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 0.002 V/us | 1 nA | 5 µA | 60 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 pA | YES | 250 pA | YES | NO | YES | NO | NO | 16.5 V | AUTOMOTIVE | 5.5 | 100000 | NO | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |