Filter Your Search
1 - 2 of 2 results
|
TLV2422AMUB
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.8 mV | 0.02 V/us | 300 pA | 175 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.008 V/us | 12 V | MILITARY | 46 | 2000 | R-GDFP-F10 | Not Qualified | 83 dB | 125 °C | -55 °C | MIL-STD-883 | 10 | CERAMIC, GLASS-SEALED | QFF | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL10,.3 | 10 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
TLV2422AMU
Texas Instruments
|
Check for Price | Obsolete | 1.8 mV | 0.02 V/us | 300 pA | 175 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.008 V/us | 12 V | MILITARY | 46 | 700000 | R-GDFP-F10 | Not Qualified | 83 dB | 125 °C | -55 °C | MIL-PRF-38535 | 10 | CERAMIC, GLASS-SEALED | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.225 mm | 6.475 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.3 | 10 | unknown | EAR99 | 8542.33.00.01 |