Filter Your Search
1 - 3 of 3 results
|
TLV2422IDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 0.02 V/us | 150 pA | 150 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.008 V/us | 12 V | INDUSTRIAL | 52 | 6000 | NO | R-PDSO-G8 | Not Qualified | e4 | 83 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2422IDR
Rochester Electronics LLC
|
Check for Price | Yes | Active | 2.5 mV | 0.02 V/us | 150 pA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 12 V | INDUSTRIAL | 46 | R-PDSO-G8 | e4 | 83 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||||||
|
TLV2422IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.5 mV | 0.02 V/us | 150 pA | 175 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.008 V/us | 12 V | INDUSTRIAL | 46 | 3000 | R-PDSO-G8 | Not Qualified | e4 | 83 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |