Filter Your Search
1 - 1 of 1 results
![]() |
TLV2434AQPWRQ1
Texas Instruments
|
$1.9257 | Yes | Yes | Active | 950 µV | 0.25 V/us | 300 pA | 500 µA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.1 V/us | 12 V | AUTOMOTIVE | 500 | 500 | NO | R-PDSO-G14 | Not Qualified | e4 | 90 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |