Filter Your Search
1 - 4 of 4 results
![]() |
TLV2444AID
Texas Instruments
|
$1.9973 | Yes | Yes | Active | 950 µV | 1.4 V/us | 60 pA | 4.4 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 0.65 V/us | 12 V | AUTOMOTIVE | 1810 | 400 | NO | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
TLV2444AIDG4
Texas Instruments
|
$2.5097 | Yes | Obsolete | 1.5 mV | 1.3 V/us | 60 pA | 4.4 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 0.65 V/us | 12 V | AUTOMOTIVE | 1750 | 400 | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
![]() |
TLV2444AIDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.5 mV | 1.3 V/us | 60 pA | 4.4 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 0.65 V/us | 12 V | AUTOMOTIVE | 1750 | 400 | R-PDSO-G14 | Not Qualified | 75 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
![]() |
TLV2444AIDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 1.3 V/us | 60 pA | 4.4 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 0.65 V/us | 12 V | AUTOMOTIVE | 1750 | 400 | R-PDSO-G14 | Not Qualified | e4 | 75 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 |