Filter Your Search
1 - 1 of 1 results
|
TLV2461CPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.2 mV | 1.6 V/us | 25 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | COMMERCIAL | 5200 | 28000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |