Filter Your Search
1 - 1 of 1 results
|
TLV2461QPWRG4Q1
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 1.6 V/us | 14 nA | 650 µA | 71 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |