Filter Your Search
1 - 3 of 3 results
|
TLV2470IDBVR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.4 mV | 1.4 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | AUTOMOTIVE | 2800 | R-PDSO-G6 | e4 | 78 dB | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
TLV2470IDBVRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 2.4 mV | 1.4 V/us | 300 pA | 1.5 mA | 61 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 0.6 V/us | 7 V | AUTOMOTIVE | 2800 | 25000 | NO | R-PDSO-G6 | Not Qualified | e4 | 78 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2470IDBVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.2 mV | 1.5 V/us | 300 pA | 900 µA | 64 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 0.6 V/us | 7 V | AUTOMOTIVE | 2800 | 25000 | NO | R-PDSO-G6 | Not Qualified | e4 | 84 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |