Filter Your Search
1 - 1 of 1 results
|
TLV2772AQDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.9 mV | 6 V/us | 350 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 4800 | 13000 | NO | R-PDSO-G8 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |