Filter Your Search
1 - 3 of 3 results
|
TLV341AIDCKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.25 mV | 0.9 V/us | 3 nA | 200 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 2200 | 562.34 | NO | R-PDSO-G6 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV341AIDCKRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.7 mV | 0.9 V/us | 3 nA | 200 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 2200 | 560 | NO | R-PDSO-G6 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 6 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TLV341AIDCKRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.7 mV | 0.9 V/us | 3 nA | 200 µA | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 2200 | 560 | NO | R-PDSO-G6 | Not Qualified | e4 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 6 | unknown | EAR99 | 8542.33.00.01 |