Filter Your Search
1 - 2 of 2 results
|
TLV3502AIDR
Texas Instruments
|
$2.5619 | Yes | Yes | Active | 6.5 mV | 10 pA | 10 mA | 7.5 ns | 2 | COMPARATOR | 5 V | 10 pA | PUSH-PULL | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLV3502AIDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6.5 mV | 10 pA | 5 mA | 7.5 ns | 2 | COMPARATOR | 5 V | 10 pA | PUSH-PULL | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |