Filter Your Search
1 - 1 of 1 results
|
TLV387DBVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 µV | 2.8 V/us | 350 pA | 700 µA | 115 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 300 pA | YES | YES | YES | YES | -3 V | NO | NO | 3 V | 5700 | 562341.3 | NO | R-PDSO-G5 | e3 | 150 dB | 2 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | Texas Instruments |